- RS Stock No.:
- 190-3730
- Mfr. Part No.:
- 53892-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 190-3730
- Mfr. Part No.:
- 53892-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Power Lock Series I Contacts
TE Connectivity Power Lock Series I
Specifications
Attribute | Value |
---|---|
Series | Series I |
Accessory Type | Power Lock Connector |
For Use With | Heavy Duty Power Connector |
Voltage Rating | 600 V ac |
Current Rating | 31A |
Gender | Male |