HARTING Han B Heavy Duty Power Connector Housing, M32 x 2 Thread, Side Entry
- RS Stock No.:
- 175-1302
- Mfr. Part No.:
- 19300167297
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)**
$197.60
(exc. GST)
$227.24
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 4 | $197.60 |
5 + | $177.84 |
**price indicative
- RS Stock No.:
- 175-1302
- Mfr. Part No.:
- 19300167297
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han B | |
Type | Hood | |
Thread Size | M32 x 2 | |
Mounting Type | Surface Mount | |
Size | 16B | |
Manufacturer Size Code | 16B | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Hood | ||
Thread Size M32 x 2 | ||
Mounting Type Surface Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Termination Method Screw | ||
Related links
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement...
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm...