- RS Stock No.:
- 207-2073
- Mfr. Part No.:
- 1412873
- Brand:
- Phoenix Contact
On back order for despatch 06/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$62.31
(exc. GST)
$71.66
(inc. GST)
Units | Per unit |
1 - 4 | $62.31 |
5 + | $56.08 |
- RS Stock No.:
- 207-2073
- Mfr. Part No.:
- 1412873
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix contact B24 box mounting base has a double locking latch also has 2 cable outlets for contact inserts HC-B24, BB46, D64, DD108, HV10/16, M. The housing is made up of die cast aluminium. 2x M25 screw connection.
Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Good shielding in the event of electromagnetic interference
IP66/IP67 protective class
Good shielding in the event of electromagnetic interference
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Series | HC |
Type | Box Mounting Base |
Thread Size | M25 x 2 |