Recently searched

    RS PRO Heavy Duty Power Connector Housing, M20 Thread, Side Entry

    Bulk discount available

    Subtotal (1 unit)**

    $72.29

    (exc. GST)

    $83.13

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 28/06/2025, delivery within 7 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49$72.29
    50 - 99$71.29
    100 +$68.81

    **price indicative

    RS Stock No.:
    208-4809
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    Connector Housing

    Series

    H10B

    Thread Size

    M20

    Mounting Type

    Surface Mount

    Body Orientation

    Side Entry

    IP Rating

    IP65

    Cable Entry Angle

    Side

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Number of Levers

    4

    Related links