RS PRO Heavy Duty Power Connector Housing, M25 Thread, Top Entry
- RS Stock No.:
- 208-4922
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$51.57
(exc. GST)
$59.31
(inc. GST)
3 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 49 | $51.57 |
50 - 99 | $50.86 |
100 + | $49.07 |
**price indicative
- RS Stock No.:
- 208-4922
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Cable to Cable Housing | |
Series | RS-H16B | |
Thread Size | M25 | |
Mounting Type | Cable | |
Body Orientation | Top Entry | |
IP Rating | IP65 | |
Cable Entry Angle | Top | |
For Use With | RS PRO Heavy Duty Inserts and PG or M style Cable Glands | |
Number of Levers | 2 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Cable to Cable Housing | ||
Series RS-H16B | ||
Thread Size M25 | ||
Mounting Type Cable | ||
Body Orientation Top Entry | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
For Use With RS PRO Heavy Duty Inserts and PG or M style Cable Glands | ||
Number of Levers 2 | ||
Related links
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement...
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm...
- Tele Timer Relay