- RS Stock No.:
- 221-8660
- Mfr. Part No.:
- C146 10B024 400 1
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 221-8660
- Mfr. Part No.:
- C146 10B024 400 1
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Industrial female module has 24 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Rated voltage 500 V
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Heavy Mate C146 |
Type | Female Insert |
For Use With | Connectors |
Number of Contacts | 24 |