- RS Stock No.:
- 114-8030
- Mfr. Part No.:
- 09210153001
- Brand:
- HARTING
3 in Global stock for delivery within 1 working day (+3 days for regional areas).
127 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$40.47
(exc. GST)
$46.54
(inc. GST)
Units | Per unit |
1 - 49 | $40.47 |
50 - 99 | $37.64 |
100 + | $33.87 |
- RS Stock No.:
- 114-8030
- Mfr. Part No.:
- 09210153001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han D |
Type | Connector Insert |
Pole Format | 15P+E |
Number of Rows | 3 |
Voltage Rating | 250 V |
Number of Contacts | 15 |
Thread Size | M3 x 10 |