- RS Stock No.:
- 146-9248
- Mfr. Part No.:
- 09120012661
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 146-9248
- Mfr. Part No.:
- 09120012661
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Current Rating | 100A |
Gender | Male |
Series | Han Q |
Type | Heavy Duty Power Connector |
Mounting Type | Bulkhead Mount |
Voltage Rating | 400 V |
Pole Format | 1P |
Number of Rows | 1 |
Manufacturer Size Code | 3 A |
Body Orientation | Straight |
Termination Method | Screw |
Contact Plating | Silver |
Contact Material | Copper Alloy |