- RS Stock No.:
- 175-1303
- Mfr. Part No.:
- 19300101225
- Brand:
- HARTING
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$61.80
(exc. GST)
$71.07
(inc. GST)
Units | Per unit |
1 - 4 | $61.80 |
5 + | $55.61 |
- RS Stock No.:
- 175-1303
- Mfr. Part No.:
- 19300101225
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Plastic Cover |
Thread Size | M20 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |