- RS Stock No.:
- 367-2951
- Mfr. Part No.:
- 70365000
- Brand:
- Epic Contact
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$103.90
(exc. GST)
$119.48
(inc. GST)
Units | Per unit |
1 - 11 | $103.90 |
12 - 24 | $102.06 |
25 + | $97.58 |
- RS Stock No.:
- 367-2951
- Mfr. Part No.:
- 70365000
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double Locking Lever
Approvals
UL listed, CSA certified, SEV
H-BE -Eco Heavy Duty Hoods (IP65)
A new standard of heavy duty aluminium alloy connectors, environmentally friendly and cost effective. Available as a set of hood and panel mount base from the H-BE 16 and H-BE 24 series.
Specification: DIN43652
Temperature range: -40°C to +125°C
Protection class: IP 65 according to DIN VDE 0470
Body material: aluminium alloy
Temperature range: -40°C to +125°C
Protection class: IP 65 according to DIN VDE 0470
Body material: aluminium alloy
EPIC Eco Set: hood/panel mount base
Single or double locking lever
Top/side entry hood with cable gland
Fit with H-BE inserts
Single or double locking lever
Top/side entry hood with cable gland
Fit with H-BE inserts
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | H-B |
Number of Contacts | 16 |
Thread Size | PG21 |
Mounting Type | Panel Mount |
Pole Format | 16P+E |
Body Orientation | Side Entry |
IP Rating | IP65 |
Contact Material | Aluminium Alloy |
Gender | Male |