- RS Stock No.:
- 762-1077
- Mfr. Part No.:
- 09628100301
- Brand:
- HARTING
27 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$80.23
(exc. GST)
$92.26
(inc. GST)
Units | Per unit |
1 - 49 | $80.23 |
50 - 99 | $77.83 |
100 + | $56.54 |
- RS Stock No.:
- 762-1077
- Mfr. Part No.:
- 09628100301
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 10B
Han EMC - Size 10B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Series | Han B EMC |
Type | Bulkhead Housing |
Size | 10B |
Manufacturer Size Code | 10B |
IP Rating | IP65 |