- RS Stock No.:
- 830-0109
- Mfr. Part No.:
- 09300101301
- Brand:
- HARTING
9 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$46.40
(exc. GST)
$53.36
(inc. GST)
Units | Per unit |
1 - 11 | $46.40 |
12 - 24 | $45.70 |
25 + | $44.43 |
- RS Stock No.:
- 830-0109
- Mfr. Part No.:
- 09300101301
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Han 10B Panel Mount Base IP67
Harting Han 10B panel mount base for use with associated Harting 10B type hoods.
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Base |
Series | Han B |
Mounting Type | Panel Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Straight |
IP Rating | IP67 |