- RS Stock No.:
- 123-1821
- Mfr. Part No.:
- 05073680001
- Brand:
- Wera
7 in Global stock for delivery within 5 working day (+3 days for regional areas).
49 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$29.22
(exc. GST)
$33.60
(inc. GST)
Units | Per unit |
1 - 4 | $29.22 |
5 + | $24.04 |
- RS Stock No.:
- 123-1821
- Mfr. Part No.:
- 05073680001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Screw Gripper, Elastomer Plastic Material, 17g Weight - 05073680001
Dropped screws sending you around the twist? Tighten up your game with this screw gripper from Wera. Simply pop this useful little gizmo over the shaft of your screwdriver and place the screw on the tip. Grab it by the shoulders with the gripper's flexible fingers, and it will hold your fastening in place while you work. When it hits the surface, the claw of this handy gadget slips back up the blade, so it doesn't get in the way as you finish the job.
Features & Benefits
Durable elastomer plastic for resistance to impact and wear
Supplied in two different sizes to accommodate shaft diameters of 6.5 to 8mm
Supplied in two different sizes to accommodate shaft diameters of 6.5 to 8mm
Applications
Maintenance and repair
Woodworking
Plumbing jobs
Woodworking
Plumbing jobs
What screw profiles does this tool work with?
For versatility, this tool works with all screw profiles.
Specifications
Attribute | Value |
---|---|
Type | Screw Gripper |
Sub Type | Gripper Set |
Material | Elastomer |
Non Sparking | No |