- RS Stock No.:
- 236-2840
- Mfr. Part No.:
- AF1VC820
- Brand:
- Schneider Electric
On back order for despatch 27/05/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$4.326
(exc. GST)
$4.975
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.326 | $43.26 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2840
- Mfr. Part No.:
- AF1VC820
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric fixing screw which has a hexagonal head used with uprights AM3-EC.
Pro-active compliance
Threaded length 20 mm
Green premium product
Mercury free
Threaded length 20 mm
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Length | 20mm |
Thread Size | M8 |
Better World Product | Yes |
Better World Verification | Green Premium |