- RS Stock No.:
- 609-657
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 734-983
Price (ex. GST) Each (In a Pack of 5)
Was $4.62
You pay
$0.786
(exc. GST)
$0.904
(inc. GST)
- RS Stock No.:
- 609-657
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Individual Sizes - Short arm
L-shaped, short arm
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 1/8in |
Shape | L |
Short or Long Arm | Short |
Material | Chrome Vanadium Steel |