- RS Stock No.:
- 146-8709
- Mfr. Part No.:
- 86H.JE7BSLS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 146-8709
- Mfr. Part No.:
- 86H.JE7BSLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Very compact sleeve
Positive grip
Keys on 90° end stop for tightening
Keys in silicon steel issued from series 82H
Phosphate finish
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Very compact sleeve
Positive grip
Keys on 90° end stop for tightening
Keys in silicon steel issued from series 82H
Phosphate finish
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key Set |
Imperial or Metric | Metric |
Number of Pieces | 7 |
Hex Key Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6mm |
Shape | Folding |
Tip Type | Hexagon |
Finish | Phosphate |
Material | Silicon Steel |