- RS Stock No.:
- 191-4084
- Mfr. Part No.:
- 22.JE6T
- Brand:
- Facom
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
16 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$158.24
(exc. GST)
$181.98
(inc. GST)
Units | Per unit |
1 + | $158.24 |
- RS Stock No.:
- 191-4084
- Mfr. Part No.:
- 22.JE6T
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Presentation: supplied in roll
Specifications
Attribute | Value |
---|---|
Series | 22.JE |
Sizes in Set | 3.2 x 5.5 → 12 x 13 mm |
Number of Pieces | 6 |
VDE/1000V Approved | No |