GearWrench 26-Piece Hex Key Set
- RS Stock No.:
- 272-6313
- Mfr. Part No.:
- 83505
- Brand:
- GearWrench
Subtotal (1 unit)*
$160.81
(exc. GST)
$184.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.81 |
*price indicative
- RS Stock No.:
- 272-6313
- Mfr. Part No.:
- 83505
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key Set | |
| Number of Pieces | 26 | |
| Overall Length | 7mm | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Set Contents | 26 Piece Sae/Matric Ball End Long Arm Hex Kit Set | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key Set | ||
Number of Pieces 26 | ||
Overall Length 7mm | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
Drive Type Hex | ||
Set Contents 26 Piece Sae/Matric Ball End Long Arm Hex Kit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench SAE and metric ball end long arm hex key set that is made from alloy steel to deliver maximum strength. The chamfered edges help slide the hex keys easily into fasteners, and a clearly labelled caddy offers convenient storage.
Resist rotational distortion
Provides greater access
