GearWrench 25-Piece Hex Key Set
- RS Stock No.:
- 272-6314
- Mfr. Part No.:
- 83512
- Brand:
- GearWrench
Subtotal (1 unit)*
$110.40
(exc. GST)
$126.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.40 |
*price indicative
- RS Stock No.:
- 272-6314
- Mfr. Part No.:
- 83512
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key Set | |
| Number of Pieces | 25 | |
| Overall Length | 4.5mm | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Set Contents | 1 Sae, And 1 Torx, 1 Metric, 3 Folding Hex Key Sets | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key Set | ||
Number of Pieces 25 | ||
Overall Length 4.5mm | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
Drive Type Hex | ||
Set Contents 1 Sae, And 1 Torx, 1 Metric, 3 Folding Hex Key Sets | ||
RoHS Status: Exempt
The Gear Wrench Torx folding hex key set that offers an organized and durable solution for hex key needs. The set includes 3 folding hex key sets, 1 SAE, 1 metric, and 1 Torx. The hex keys are constructed from alloy steel that provides maximum strength an
Resist rotational distortion
Handle constructed from dual material and designed for comfort
