GearWrench 8-Piece Hexagon Hex Key Set
- RS Stock No.:
- 272-6315
- Mfr. Part No.:
- 83520
- Brand:
- GearWrench
Subtotal (1 unit)*
$107.84
(exc. GST)
$124.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $107.84 |
*price indicative
- RS Stock No.:
- 272-6315
- Mfr. Part No.:
- 83520
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Set Contents | 8 Piece Metric Ball End T-Handle Hex Key Set | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
Drive Type Hex | ||
Set Contents 8 Piece Metric Ball End T-Handle Hex Key Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench metric ball end T handle hex key set that includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. The t handles offer a comfort grip for non-slip use and greater torque.
Ball End design provides increased access
Resist rotational distortion
Related links
- GearWrench 8-Piece Hexagon Hex Key
- Bahco 8 piece Hexagon Metric Hex Key Set
- GearWrench 8-Piece Hexagon Socket Hex Key
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- Facom 12 piece Hexagon Hex Key Set 12.0 mm 2.0 mm 3.0 mm 5.0 mm
- SAM 13 piece Hexagon Imperial Hex Key Set
- GearWrench 9-Piece Hexagon Hex Key
- GearWrench 7-Piece Hexagon Hex Key
