- RS Stock No.:
- 815-4865
- Mfr. Part No.:
- TQ2SA-24V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-4865
- Mfr. Part No.:
- TQ2SA-24V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Resistance | 2.88 kΩ |
Contact Resistance | 75 mΩ |
Contact Configuration | DPDT |
Coil Voltage | 24V dc |
Mounting Type | Surface Mount |
Contact Voltage | 125 V ac, 220 V dc |
Coil Power | 200mW |
Contact Material | Silver Alloy |
Life | 100000 Operations |
Operating Temperature Range | -40 → +85°C |
Height | 5.6mm |
Switching Voltage | 125 V ac, 220 V dc |
Length | 14mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 14 x 9 x 5.6mm |
Operating Time Including Bounce | 4ms |
Depth | 9mm |