Sioen Talia Orange Women Hi Vis Jacket, 3XL
- RS Stock No.:
- 237-6808
- Mfr. Part No.:
- S101-546A-3XL
- Brand:
- Sioen
Available for back order.
Price (ex. GST) Each
$360.32
(exc. GST)
$414.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $360.32 |
- RS Stock No.:
- 237-6808
- Mfr. Part No.:
- S101-546A-3XL
- Brand:
- Sioen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SIONE Talia Ladies Hi-vis rain jacket has been designed for women with ergonomic sleeves, underarm ventilation, an elastic cord at the waist and an elastic wristband with touch and close fastening for comfort.
Exterior straight collar, detachable hood with drawstring, chin protection and peak, zip closure under double flap with press studs, 2 inset pockets with flap and press stud closure, 1 sleeve pocket, round inset ergonomic sleeves, elasticated wristband with narrowing by touch and close fastening, underarm ventilation, drawstring in waist, reflective striping (50mm), back length 81 cm (L)
Interior fixed lining, 1 inside pocket, Inside pocket for storage of hood, zipper in back lining for inspection, wicking strip at sleeve end and at hem
Fabric SIOPOR® ultra 100% polyester fabric with 100% PU coating
Interior fixed lining, 1 inside pocket, Inside pocket for storage of hood, zipper in back lining for inspection, wicking strip at sleeve end and at hem
Fabric SIOPOR® ultra 100% polyester fabric with 100% PU coating
± 195 g/m²
Specifications
Attribute | Value |
---|---|
Size | 3XL |
Colour | Orange |
Gender | Women |
Hooded | No |
Material Properties | Hi-Vis, Waterproof |
Series | Talia |