- RS Stock No.:
- 238-3117
- Mfr. Part No.:
- 3873 Yellow 3XL
- Brand:
- DNC
On back order for despatch 30/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$102.62
(exc. GST)
$118.01
(inc. GST)
Units | Per unit |
1 + | $102.62 |
- RS Stock No.:
- 238-3117
- Mfr. Part No.:
- 3873 Yellow 3XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis breathable rain jacket comes with 300D heavy duty polyester/PU, seam-sealed, waterproof outer shell, 2 flap side pockets, mesh lining, foldaway hood and mobile phone pocket.
It comes in yellow colour with size of 3XL
300D heavy duty polyester, seam-sealed
Waterproof outer shell and breathable
Mesh lining, foldaway hood
Sun protection, 3/4 length
HiVis day/night fabric design
300D heavy duty polyester, seam-sealed
Waterproof outer shell and breathable
Mesh lining, foldaway hood
Sun protection, 3/4 length
HiVis day/night fabric design
Specifications
Attribute | Value |
---|---|
Size | 3XL |
Colour | Yellow |
Gender | Unisex |
Hooded | No |
Material Properties | Breathable, Hi-Vis, Waterproof |
Series | 3873 |