Recently searched

    DNC Reusable Hi Vis Overalls, 132 cm

    Subtotal (1 unit)**

    $353.51

    (exc. GST)

    $406.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 23/03/2025, delivery within 1 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$353.51

    **price indicative

    RS Stock No.:
    238-2888
    Mfr. Part No.:
    3481 Orange/Navy 132S
    Brand:
    DNC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DNC

    Size

    132 cm

    Material Properties

    Anti-Static, Flame Retardant, Hi-Vis, UV Protection

    Style

    Coverall

    Reusable/Disposable

    Reusable

    Standards Met

    AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

    Related links