DNC Reusable Hi Vis Overalls, 127 cm
- RS Stock No.:
- 238-2921
- Mfr. Part No.:
- 3482 Orange 127S
- Brand:
- DNC
Subtotal (1 unit)**
$353.51
(exc. GST)
$406.54
(inc. GST)
On back order for despatch 23/03/2025, delivery within 1 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $353.51 |
**price indicative
- RS Stock No.:
- 238-2921
- Mfr. Part No.:
- 3482 Orange 127S
- Brand:
- DNC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DNC | |
Size | 127 cm | |
Material Properties | Anti-Static, Flame Retardant, Hi-Vis, UV Protection | |
Style | Coverall | |
Reusable/Disposable | Reusable | |
Standards Met | AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR | |
Select all | ||
---|---|---|
Brand DNC | ||
Size 127 cm | ||
Material Properties Anti-Static, Flame Retardant, Hi-Vis, UV Protection | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Standards Met AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR | ||