DNC 3314 Navy Anti-Static, Electrical Protection, Hi-Vis, UV Protection Hi Vis Trousers, 87cm Waist Size
- RS Stock No.:
- 238-2751
- Mfr. Part No.:
- 3314 Navy 87R
- Brand:
- DNC
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $43.34
You pay
$34.67
(exc. GST)
$39.87
(inc. GST)
Units | Per unit |
1 + | $34.67 |
- RS Stock No.:
- 238-2751
- Mfr. Part No.:
- 3314 Navy 87R
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC CD trousers is 311gsm heavyweight cotton drill with 3M reflective tape. It has heavy duty nylon zip. It is environment friendly and safe to wear against skin.
It is available in navy colour
Size 87R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
HiVis at Night
Size 87R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
HiVis at Night
Specifications
Attribute | Value |
---|---|
Colour | Navy |
Waist Size | 87cm |
Style | Trousers |
Material Properties | Anti-Static, Electrical Protection, Hi-Vis, UV Protection |
Leg Length | 79cm |
Material | Cotton |
Gender | Unisex |
Series | 3314 |