DNC 3314 Orange Anti-Static, Electrical Protection, Hi-Vis, UV Protection Hi Vis Trousers, 102cm Waist Size
- RS Stock No.:
- 238-2760
- Mfr. Part No.:
- 3314 Orange 102R
- Brand:
- DNC
On back order for despatch 28/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$55.25
(exc. GST)
$63.54
(inc. GST)
Units | Per unit |
1 + | $55.25 |
- RS Stock No.:
- 238-2760
- Mfr. Part No.:
- 3314 Orange 102R
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC CD trousers is 311gsm heavyweight cotton drill with 3M reflective tape. It has heavy duty nylon zip. It is environment friendly and safe to wear against skin.
It is available in Orange colour
Size 102R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
HiVis at Day/Night
Size 102R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
HiVis at Day/Night
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 102cm |
Style | Trousers |
Material Properties | Anti-Static, Electrical Protection, Hi-Vis, UV Protection |
Leg Length | 84cm |
Material | Cotton |
Gender | Unisex |
Series | 3314 |