DNC 3874 Yellow Breathable, Hi-Vis, Waterproof Hi Vis Trousers, S Waist Size
- RS Stock No.:
- 238-3142
- Mfr. Part No.:
- 3874 Yellow S
- Brand:
- DNC
Subtotal (1 unit)**
$47.48
(exc. GST)
$54.60
(inc. GST)
On back order for despatch 22/03/2025, delivery within 1 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $47.48 |
**price indicative
- RS Stock No.:
- 238-3142
- Mfr. Part No.:
- 3874 Yellow S
- Brand:
- DNC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DNC | |
Colour | Yellow | |
Waist Size | S | |
Style | Trousers | |
Material Properties | Breathable, Hi-Vis, Waterproof | |
Material | Polyester | |
Gender | Unisex | |
Series | 3874 | |
Select all | ||
---|---|---|
Brand DNC | ||
Colour Yellow | ||
Waist Size S | ||
Style Trousers | ||
Material Properties Breathable, Hi-Vis, Waterproof | ||
Material Polyester | ||
Gender Unisex | ||
Series 3874 | ||
Related links
- DNC 3874 Orange Breathable Waterproof Hi Vis Trousers, S Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 3XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, M Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 2XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 6XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 4XL Waist Size
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, L Waist Size