SINGER SAFETY Orange Hi Vis Vest, XXL
- RS Stock No.:
- 327-573
- Mfr. Part No.:
- GIL4BJ05
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
$5.48
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 92 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.48 |
*price indicative
- RS Stock No.:
- 327-573
- Mfr. Part No.:
- GIL4BJ05
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Colour | Orange | |
| Size | XXL | |
| Closure Type | None | |
| Gender | Unisex | |
| Fitting | Standard | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Colour Orange | ||
Size XXL | ||
Closure Type None | ||
Gender Unisex | ||
Fitting Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY High-Visibility vest designed to enhance wearer safety in low-light conditions. It is constructed from 100% polyester, it features a hook-and-loop fastener and four reflective tapes to ensure maximum visibility.
It is used in maintenance transport and logistics
Resistant and light
Colour is yellow
Sizes 2XL
EN ISO 20471 Class 5
Resistant and light
Colour is yellow
Sizes 2XL
EN ISO 20471 Class 5