Maxisafe Yellow Breathable, Lightweight, Water Resistant Hi Vis Vest, XXL
- RS Stock No.:
- 241-5529
- Mfr. Part No.:
- SVF603-2XL
- Brand:
- Maxisafe
Subtotal (1 unit)*
$35.21
(exc. GST)
$40.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.21 |
*price indicative
- RS Stock No.:
- 241-5529
- Mfr. Part No.:
- SVF603-2XL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Colour | Yellow | |
| Size | XXL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Material Properties | Breathable, Lightweight, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Colour Yellow | ||
Size XXL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Material Properties Breathable, Lightweight, Water Resistant | ||
- COO (Country of Origin):
- CN
The Maxisafe Hi-Vis reflective yellow safety vest for day use or day and night use. This safety vest comply to AS/NZS 4602. It has quality Velcro seals on both the day and day/night reflective tape and on non reflective vests. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.
2XL size reflective yellow vest
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602 Day/Night Use
With H pattern reflective tape Class D/N
Velcro closure
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602 Day/Night Use
With H pattern reflective tape Class D/N
Velcro closure
Related links
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, XXL
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, 5XL
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, L
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, XL
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, 4XL
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, 3XL
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, S
- Maxisafe Yellow Breathable Water Resistant Hi Vis Vest, M
