Maxisafe Orange Breathable, Lightweight, Water Resistant Hi Vis Vest, 4XL

Subtotal (1 unit)*

$35.21

(exc. GST)

$40.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.21

*price indicative

RS Stock No.:
241-5539
Mfr. Part No.:
SVF604-4XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Colour

Orange

Size

4XL

Closure Type

Velcro

Gender

Unisex

Material Properties

Breathable, Lightweight, Water Resistant

COO (Country of Origin):
CN
The Maxisafe Hi-Vis reflective orange safety vest for day use or day and night use. This safety vest comply to AS/NZS 4602. It has quality Velcro seals on both the day and day/night reflective tape and on non reflective vests. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.

4XL size reflective orange vest
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602 Day/Night Use
With H pattern reflective tape Class D/N
Velcro closure

Related links