Maxisafe Yellow Breathable, Lightweight, Water Resistant Hi Vis Vest, 3XL

Subtotal (1 unit)*

$19.31

(exc. GST)

$22.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.31

*price indicative

RS Stock No.:
241-5546
Mfr. Part No.:
SVV601-3XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Colour

Yellow

Size

3XL

Closure Type

Velcro

Gender

Unisex

Material Properties

Breathable, Lightweight, Water Resistant

COO (Country of Origin):
CN
The Maxisafe Hi-Vis reflective yellow safety vest for day use. This safety vest comply to AS/NZS 4602. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.

3XL size Hi-Vis yellow day vest
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602
No reflective tape suitable for day use
Velcro closure
50 per carton

Related links