- RS Stock No.:
- 249-5971
- Mfr. Part No.:
- 3503 Orange S
- Brand:
- DNC
On back order for despatch 02/07/2024, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$11.50
(exc. GST)
$13.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.50 |
- RS Stock No.:
- 249-5971
- Mfr. Part No.:
- 3503 Orange S
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3503 series is a HIVIS day/night safety vest that comes in orange colour and has hoop & shoulder generic reflective tape. This vest are 100 % polyester and all DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Environmentally Friendly
Premium quality Reflective Tape for the value hi-vis range
Tested for UPF (ultraviolet protection factor)
Premium quality Reflective Tape for the value hi-vis range
Tested for UPF (ultraviolet protection factor)
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | S |
Closure Type | Hook & Loop |
Material Properties | Hi-Vis |