DNC Orange Hi-Vis Hi Vis Vest, XS
- RS Stock No.:
- 249-6089
- Mfr. Part No.:
- 3801 Orange XS
- Brand:
- DNC
Subtotal (1 unit)*
$9.20
(exc. GST)
$10.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.20 |
*price indicative
- RS Stock No.:
- 249-6089
- Mfr. Part No.:
- 3801 Orange XS
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Orange | |
| Size | XS | |
| Closure Type | Hook & Loop | |
| Material Properties | Hi-Vis | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Orange | ||
Size XS | ||
Closure Type Hook & Loop | ||
Material Properties Hi-Vis | ||
- COO (Country of Origin):
- CN
The DNC 3801 series is a HiVis daytime safety vest that comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
