- RS Stock No.:
- 249-6103
- Mfr. Part No.:
- 3802 Orange 3XL
- Brand:
- DNC
Price (ex. GST) Each
$10.51
(exc. GST)
$12.09
(inc. GST)
On back order for despatch 02/07/2024, delivery within 1 working days from despatch date.
Units | Per unit |
---|---|
1 + | $10.51 |
- RS Stock No.:
- 249-6103
- Mfr. Part No.:
- 3802 Orange 3XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3802 series is a HiVis Day/Night cross back safety vests with CSR reflective tape. This vest comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC use premium quality Reflective Tape for the value hi-vis range
Tested for UPF (ultraviolet protection factor)
100% polyester
Tested for UPF (ultraviolet protection factor)
100% polyester
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | 3XL |
Closure Type | Hook & Loop |
Material Properties | Hi-Vis |