- RS Stock No.:
- 249-6139
- Mfr. Part No.:
- 3803 Yellow S
- Brand:
- DNC
On back order for despatch 21/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$18.90
(exc. GST)
$21.74
(inc. GST)
Units | Per unit |
1 + | $18.90 |
- RS Stock No.:
- 249-6139
- Mfr. Part No.:
- 3803 Yellow S
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3803 series is a HiVis Day/Night safety vest with hook style & shoulder strips. The vest is made of yellow fluorescent and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Manufactured to comply with New Hi Vis standard Class F
100% polyester
100% polyester
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | S |
Closure Type | Hook & Loop |
Material Properties | Hi-Vis |