DNC Yellow Hi-Vis Hi Vis Vest, XL

Subtotal (1 unit)*

$10.51

(exc. GST)

$12.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.51

*price indicative

RS Stock No.:
249-6181
Mfr. Part No.:
3805 Yellow XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Yellow

Size

XL

Closure Type

Hook & Loop

Material Properties

Hi-Vis

COO (Country of Origin):
CN
The DNC 3805 series is a HiVis Day/Night cross back safety vests with generic reflective tape. This vest comes in yellow fluorescent 120gsm 100% polyester Hi-Vis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Environmentally Friendly
CSR Reflective Tape
Garments are manufactured to comply with New Hi Vis standard Class F

Related links