DNC Orange Hi-Vis Hi Vis Vest, 3XL

Subtotal (1 unit)*

$60.68

(exc. GST)

$69.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.68

*price indicative

RS Stock No.:
249-6315
Mfr. Part No.:
3865 Orange/Navy 3XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Orange

Size

3XL

Closure Type

Zipper

Material Properties

Hi-Vis

COO (Country of Origin):
CN
The DNC 3865 series is a HiVis 300D breathable polyester/PU reversible vest with 3M reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use 3M Reflective tape

Related links