DNC Yellow Water Resistant Hi Vis Vest, 6XL
- RS Stock No.:
- 286-2504
- Mfr. Part No.:
- TDJH-3503-YELLOW-6XL
- Brand:
- DNC
Subtotal (1 unit)*
$55.22
(exc. GST)
$63.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.22 |
*price indicative
- RS Stock No.:
- 286-2504
- Mfr. Part No.:
- TDJH-3503-YELLOW-6XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Size | 6XL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Fitting | Regular | |
| Number of Reflective Bands | 2 | |
| Material | Hi Vis Fabric | |
| Material Properties | Water Resistant | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Size 6XL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Fitting Regular | ||
Number of Reflective Bands 2 | ||
Material Hi Vis Fabric | ||
Material Properties Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Yellow Water Resistant Hi Vis Vest, 5XL
- DNC Yellow Water Resistant Hi Vis Vest, S
- DNC Yellow Water Resistant Hi Vis Vest, M
- DNC Yellow Water Resistant Hi Vis Vest, XS
- DNC Yellow Water Resistant Hi Vis Vest, XXL
- DNC Yellow Water Resistant Hi Vis Vest, 3XL
- DNC Yellow Water Resistant Hi Vis Vest, XL
- DNC Yellow Water Resistant Hi Vis Vest, L
