- RS Stock No.:
- 123-3876
- Mfr. Part No.:
- 1044
- Brand:
- Beijer Electronics
Discontinued product
- RS Stock No.:
- 123-3876
- Mfr. Part No.:
- 1044
- Brand:
- Beijer Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
E1000 Series Connecting Cables
A professional range of connecting cables for use with E1000 Series HMI Panels. Cables are available in variable lengths ranging from 1m to 15m.
Beijer Electronics E1000- Programming software and cables
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With HMI | E Series |
For Use With PLC | MELSEC FX3U, MELSEC FXnN, MELSEC FXnS |
Cable Length | 15m |
Interface | RS422 |
Special Features | Cable Between E-Terminal & FXnS/FXnN/FX3U |