- RS Stock No.:
- 841-2482
- Mfr. Part No.:
- DM160225
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 841-2482
- Mfr. Part No.:
- DM160225
- Brand:
- Microchip
Legislation and Compliance
Product Details
Microchip DM160225 3DTouchPad with Gesture Control
The DM160225 3DTouchPad from Microchip is a USB plug and play PC peripheral 3D touch pad that combines multi-touch capability with touchless 3D hand gesture control in the free space above the device. Intuitive flicks, swipes, position tracking and circular motions in the air above the pad are processed in real time. Being driverless it will work strait out the box (Windows 7 and 8).
3D interaction is achieved through the use of Microchips patented GestIC® 3D gesture technology, multi-touch control is sensed by PCAP/PCT - projected capacitive touch technology.
The device is also designed to be a comprehensive development platform. Designers can add 2D and 3D gesture control to applications, games and software using the fully documented software development kit (SDK) and application programming interface (API) available to download from the Microchip website.
3D interaction is achieved through the use of Microchips patented GestIC® 3D gesture technology, multi-touch control is sensed by PCAP/PCT - projected capacitive touch technology.
The device is also designed to be a comprehensive development platform. Designers can add 2D and 3D gesture control to applications, games and software using the fully documented software development kit (SDK) and application programming interface (API) available to download from the Microchip website.
Features as a PC Peripheral out the Box
- Supports major operating systems such as Windows® 7/8, MAC OS® X
- Multi-finger touch surface gestures – pinch/zoom and scrolling
- Windows® 8 edge swipes
- Driverless USB human interface device (HID)
- Scroll content with air wheel gesture
- Control content flow with flick gestures – for example PowerPoint presentations
- Maximising and closing windows/applications via double flick gestures (Windows® 7/8)
Features as a Development Platform
- 2D touch position + touch ID
- 2D touch swipe
- 2D touch zoom
- 2D touch scroll
- 2D touch raw signals access
- Full access to the GestIC® Colibri suite of gestures
- 3D Gesture raw signal access – XYZ axis position
- Comprehensive and well documented software development platform (SDK)
Whats in the box?
- 3DTouchPad
- USB cable
- Information sheet, including links to further documentation, software package and tutorial video
Multi-Touch and Gesture Pads
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Kit Name | 3D TouchPad |