Aten VK330 Series Display Panel - 10.1 in, TFT-LCD Display, 1280 x 800

Subtotal (1 unit)*

$2,594.28

(exc. GST)

$2,983.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,594.28

*price indicative

RS Stock No.:
191-701
Mfr. Part No.:
VK330-AT
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Manufacturer Series

VK330

Display Type

TFT-LCD

Display Resolution

1280 x 800

Display Size

10.1 in

COO (Country of Origin):
TW
The Aten Touch Panel, featuring capacitive multi-touch TFT-LCD screen. Natively installed with the ATEN Control System app, the touch panel is compatible with ATEN Control Box and Control Pad. VK330 seamlessly integrates with the ATEN Room Booking System. This integration facilitates the real-time display of room usage and operating status. In conjunction with the VK401, the system enables exclusive card-access functionality.

Screen Saver function helps energy saving and prolongs the lifetime of the touch screen
Allows for Display Real-time Streaming Protocol

Related links