Schneider Electric HMIDM Series Harmony P6 Touch-Screen HMI Display - 15 in, Colour Display, 1024 x 768
- RS Stock No.:
- 212-270
- Mfr. Part No.:
- HMIDM6700TMCTO
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,617.24
(exc. GST)
$3,009.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,617.24 |
*price indicative
- RS Stock No.:
- 212-270
- Mfr. Part No.:
- HMIDM6700TMCTO
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIDM | |
| Product Range | Harmony P6 | |
| Display Type | Colour | |
| Display Resolution | 1024 x 768 | |
| Display Size | 15 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIDM | ||
Product Range Harmony P6 | ||
Display Type Colour | ||
Display Resolution 1024 x 768 | ||
Display Size 15 in | ||
- COO (Country of Origin):
- ID
The Schneider Electric Display has a plastic overlay surface design with backlight service life of 50,000 hours. It is available as configured-To-Order in the online product selector tool. This is a 15 inch wide screen of 16 million colours and 1024x768 pixel resolution. There is a 1x USB 2.0 port on the front panel with an USB cover. The modularity of the iPC display facilitates fast deliveries, multiple choices, easier mounting, and optimum ergonomics.
Enclosure provides IP66F and IP67F protection
Glass top capacitive multi touch panel
Glass top capacitive multi touch panel
Related links
- Schneider Electric HMIDM Series Harmony P6 Touch-Screen HMI Display - 15.6 in 1366 x 768
- Wachendorff JWS150 Series TFT Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch OF-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch DT-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch SK-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- Schneider Electric HMIDM Series Touch-Screen HMI Display - 15.6 in TFT LCD Display
- Mitsubishi Electric Touch Screen HMI - 15 in 1024 x 768
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 15 in 1024 x 768

