MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-272
- Mfr. Part No.:
- M1-215IC-AA3
- Brand:
- MicroTouch
Subtotal (1 unit)*
$3,042.02
(exc. GST)
$3,498.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,042.02 |
*price indicative
- RS Stock No.:
- 215-272
- Mfr. Part No.:
- M1-215IC-AA3
- Brand:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-215IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-215IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- US
The MicroTouch All-in-One touch computer designed to elevate both commercial and personal use. Featuring a sleek and stylish design, this system seamlessly integrates robust performance and user-friendly technology. With the powerful MediaTek Genio 700 processor and vibrant full HD display, it ensures an outstanding visual experience and responsive interactivity.
Designed to reduce distracting fingerprints and reflections enhancing user interaction
Includes an 8MP camera and a 2D barcode scanner for enhanced versatility in operations
Lightweight design facilitates easy installation and movement across different spaces
Complies with multiple safety certifications ensuring reliability and compliance
Includes an 8MP camera and a 2D barcode scanner for enhanced versatility in operations
Lightweight design facilitates easy installation and movement across different spaces
Complies with multiple safety certifications ensuring reliability and compliance
Related links
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080