MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-279
- Mfr. Part No.:
- M1-156IC-W3-A2
- Brand:
- MicroTouch
Subtotal (1 unit)*
$4,777.32
(exc. GST)
$5,493.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,777.32 |
*price indicative
- RS Stock No.:
- 215-279
- Mfr. Part No.:
- M1-156IC-W3-A2
- Brand:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-156IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-156IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
The MicroTouch All-in-One touch computer, designed to blend commercial durability with a sleek consumer aesthetic. Featuring the robust performance of a 12th generation Intel Core™ i3 processor, this device excels in various applications, delivering powerful computing capabilities in a compact form.
Durable construction withstands the rigours of a commercial setting
IP65 compliant front panel ensures protection against dust and water
Multiple I/O ports facilitate connections with various devices and accessories
Designed for easy maintenance reducing downtime
IP65 compliant front panel ensures protection against dust and water
Multiple I/O ports facilitate connections with various devices and accessories
Designed for easy maintenance reducing downtime
Related links
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080