Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels
- RS Stock No.:
- 625-467
- Mfr. Part No.:
- 6AV6646-1BB18-0NA1
- Brand:
- Siemens
N
Subtotal (1 unit)*
$6,621.75
(exc. GST)
$7,615.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,621.75 |
*price indicative
- RS Stock No.:
- 625-467
- Mfr. Part No.:
- 6AV6646-1BB18-0NA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- DE
The Siemens Industrial thin client designed to enhance operational efficiency in demanding environments. Featuring a 19 inch widescreen TFT display with cutting-edge capacitive touch technology, it supports various protocols including RDP, VNC, and Smart Server HTML5, making it versatile for multiple applications. Its sleek and neutral design is not only aesthetically pleasing but also functional, allowing for easy pedestal and stand mounting. With high durability specifications and protective features such as an IP65 rating, this device is robust enough to withstand challenging conditions, ensuring reliable performance for industrial applications. Ideal for remote access and industrial automation, it is equipped with advanced connectivity options, including multiple USB and Ethernet interfaces, enhancing its usability in modern industrial settings.
Compact and robust design suitable for space-constrained environments
Advanced multi-touch functionality facilitates intuitive user interaction
Extensive connectivity options ensure seamless integration into existing systems
High-resolution display provides clear visuals for better user experience
Operational in extreme temperature ranges, promoting versatility
Advanced multi-touch functionality facilitates intuitive user interaction
Extensive connectivity options ensure seamless integration into existing systems
High-resolution display provides clear visuals for better user experience
Operational in extreme temperature ranges, promoting versatility
Related links
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1366 x 768
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in 1366 x 768
- Siemens SIMATIC HMI Series SIMATIC HMI Panel - 15.6 in 1366 x 768
