Siemens 6AV Series SIMATIC Display - 21.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 625-468
- Mfr. Part No.:
- 6AV6646-1BB22-1AA1
- Brand:
- Siemens
N
Subtotal (1 unit)*
$6,932.55
(exc. GST)
$7,972.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,932.55 |
*price indicative
- RS Stock No.:
- 625-468
- Mfr. Part No.:
- 6AV6646-1BB22-1AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080pixels | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Display Resolution 1920 x 1080pixels | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- DE
The Siemens Industrial thin client represents the epitome of functionality and design, combining a 22 inch TFT widescreen display with advanced connectivity options that cater to demanding environments. Engineered for versatility, it leverages robust touch capabilities and supports a plethora of protocols including RDP and VNC, making it an ideal solution for diverse industrial applications. The non-reflective screen and LED backlighting ensure optimal visibility, while the ability to mount easily enhances usability in various settings. Built to withstand the rigors of industrial use, it excels not only in performance but also in flexibility, accommodating various operational needs without compromise.
Multi-touch operation enhances user interaction and operational efficiency
Designed for demanding environments with an IP65 protection rating
Supports numerous communication protocols for seamless integration
Non-reflective mineral glass ensures excellent visibility in all lighting conditions
Dimmable LED backlighting contributes to energy efficiency and user comfort
Designed for demanding environments with an IP65 protection rating
Supports numerous communication protocols for seamless integration
Non-reflective mineral glass ensures excellent visibility in all lighting conditions
Dimmable LED backlighting contributes to energy efficiency and user comfort
Related links
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 21.5 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080pixels
