Siemens 6AV Series SIMATIC Display - 18.5 in, TFT Display, 1366 x 768pixels

N

Subtotal (1 unit)*

$6,313.64

(exc. GST)

$7,260.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,313.64

*price indicative

RS Stock No.:
625-476
Mfr. Part No.:
6AV6646-1BD18-0AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

6AV

Product Range

SIMATIC

Display Type

TFT

Display Resolution

1366 x 768pixels

Display Size

18.5 in

COO (Country of Origin):
DE
The Siemens Cutting-edge industrial thin client designed to excel in demanding environments. Featuring a 19-inch widescreen TFT display, it seamlessly integrates a capacitive touch sensor with robust connectivity options, including RDP, VNC, and Smart Server HTML5 protocols. Its stylish yet practical design accommodates a support arm mount, making it an ideal choice for both workspace ergonomics and industrial applications. With its high resolution and impressive color depth, ensures vibrant visual clarity for enhanced usability. Built to withstand the rigors of daily use, this unit provides comprehensive functionality for remote operation and monitoring. With operational flexibility and a user-friendly interface, it is perfectly suited to meet the needs of modern industrial automation.

Supports dual industrial Ethernet interfaces for increased connectivity
Offers a non-reflective and tempered mineral glass screen for improved durability
Maximizes operational efficiency with multi-touch capabilities
Designed with a backlight dimmable feature, enhancing user experience in various lighting conditions

Related links