Schneider Electric HMIDT Series Harmony GTU Display - 15 in, LCD Display, 1024 x 768pixels
- RS Stock No.:
- 653-905
- Mfr. Part No.:
- HMIDT732FC
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$11,278.04
(exc. GST)
$12,969.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,278.04 |
*price indicative
- RS Stock No.:
- 653-905
- Mfr. Part No.:
- HMIDT732FC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIDT | |
| Product Range | Harmony GTU | |
| Display Type | LCD | |
| Display Resolution | 1024 x 768pixels | |
| Display Size | 15 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIDT | ||
Product Range Harmony GTU | ||
Display Type LCD | ||
Display Resolution 1024 x 768pixels | ||
Display Size 15 in | ||
- COO (Country of Origin):
- CN
The Schneider Electric Touch Smart Display is designed to enhance user interaction in demanding environments. This compact, stylish touchscreen display features a 15-inch colour TFT LCD with a resolution of 1024 x 768 pixels, perfect for both visual clarity and touch responsiveness. Its robust construction meets IP66 ratings for dust and water resistance, making it suitable for indoor installations in industrial settings. With seamless USB connectivity, this display combines utility with a sleek design, ensuring effective operation in a variety of applications. The Harmony GTU is an ideal solution for professionals seeking reliability and performance in their display technology.
Robust IP66 protection ensures durability against dust and water ingress
Multi-touch analogue resistive technology enhances user interactivity
Eco-friendly packaging made with recycled materials reduces environmental impact
Brightness sensor available for optimal display visibility
Natural convection cooling promotes quieter operation with minimal maintenance
Lightweight design with a net weight of just 4.5 kg ensures easy installation
Advanced electrostatic discharge immunity test level 3 for reliable electrical performance
Compliant with various standards including UL 508 and CE certification
Multi-touch analogue resistive technology enhances user interactivity
Eco-friendly packaging made with recycled materials reduces environmental impact
Brightness sensor available for optimal display visibility
Natural convection cooling promotes quieter operation with minimal maintenance
Lightweight design with a net weight of just 4.5 kg ensures easy installation
Advanced electrostatic discharge immunity test level 3 for reliable electrical performance
Compliant with various standards including UL 508 and CE certification
Related links
- Schneider Electric HMIDT Series Harmony GTU Display Unit - 12.1 in 1024 x 768pixels
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12.1 in 1024 x 768
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 15 in 1024 x 768
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10.4 in 800 x 600
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10 in 1280 x 800
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 7 in 800 x 480
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12 in 1280 x 800

