FPM Series FPM200 Display - 19 in, XGA/XGA/SXGA/SXGA TFT LCD Display, 1280 x 1024pixels
- RS Stock No.:
- 657-036
- Mfr. Part No.:
- FPM-219
- Brand:
- Advantech
N
Subtotal (1 unit)*
$2,055.66
(exc. GST)
$2,364.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,055.66 |
*price indicative
- RS Stock No.:
- 657-036
- Mfr. Part No.:
- FPM-219
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Manufacturer Series | FPM | |
| Product Range | FPM200 | |
| Display Type | XGA/XGA/SXGA/SXGA TFT LCD | |
| Display Resolution | 1280 x 1024pixels | |
| Display Size | 19 in | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Manufacturer Series FPM | ||
Product Range FPM200 | ||
Display Type XGA/XGA/SXGA/SXGA TFT LCD | ||
Display Resolution 1280 x 1024pixels | ||
Display Size 19 in | ||
- COO (Country of Origin):
- CN
The Advantech 19" SXGA industrial monitor designed for rugged HMI applications in manufacturing and automation. It features a 5-wire resistive touchscreen and supports HDMI, DisplayPort, and VGA inputs for versatile connectivity. With an IP66-rated aluminium alloy front bezel, anti-glare tempered glass, and a die-cast magnesium chassis, its built to withstand tough environments while delivering clear, reliable visuals.
Anti glare screen with tempered glass
Lockable I/O connectors
Slim design enables easy installation
Lockable I/O connectors
Slim design enables easy installation
Related links
- FPM Series FPM200 Display - 17 in 1280 x 1024pixels
- FPM Series FPM200 Display - 15 in 1024 x 768pixels
- AUO M190ETN01.0 TFT LCD Colour Display 1280 x 1024pixels
- AUO M190ETN01.0 + PCAP TFT LCD Colour Display 1280 x 1024pixels
- AUO M170ETN01.1 TFT LCD Colour Display 1280 x 1024pixels
- AUO M170ETN01.1 + PCAP TFT LCD Colour Display 1280 x 1024pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 17 in 1280 x 1024pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 19 in 1280 x 1024pixels
